70-position, 2-row socket strip connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Brass contacts with gold plating ensure reliable connectivity. Operates across a wide temperature range of -65°C to 125°C with a maximum AC voltage rating of 1.25kV. Black housing and lead-free construction.
Amphenol 66953-035LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66953-035LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.