Amphenol 66955-006LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 7.49mm |
| Housing Color | Black |
| Length | 22.86mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66955-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.