
PCB connector with 12 positions and 12 contacts, featuring a 2.54mm pitch and 0.1-inch row spacing. This female connector, designed for through-hole mounting and straight orientation, utilizes bronze and brass contacts with gold plating. It operates within a temperature range of -65°C to 125°C and has a maximum AC voltage rating of 1.25kV. The black housing measures 15.24mm in length and 6.1mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 66956-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 66956-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
