
The BERCON PV 38-position 2-row rectangular connector features 38 female socket contacts with a brass contact material and gold plating. It has a black housing and a length of 48.26mm. The connector operates between -65°C and 125°C and is rated for up to 1.25kV AC. It is available in a rail/tube packaging with 12 pieces per package and is RoHS compliant.
Amphenol 66956-019LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66956-019LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.