
This rectangular connector features 44 female socket contacts with a gold plating and brass material, housed in a black plastic body. It has a 2.54mm pitch and a straight orientation. The connector is designed for through hole mounting and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations and is available in a packaging of 10 pieces per rail or tube.
Amphenol 66956-022LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66956-022LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.