Amphenol 66956-028 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 71.12mm |
| Max Voltage Rating (AC) | 1.25kV |
| Number of Contacts | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 66956-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.