60-position, 2-row PCB connector featuring female socket contacts for through-hole mounting. This straight, black housing component utilizes bronze and brass contacts with gold plating, offering a 2.54mm pitch and 0.1-inch row spacing. Rated for a maximum operating voltage of 1.25kV, it operates within a temperature range of -65°C to 125°C. Solder termination ensures reliable connection.
Amphenol 66956-030LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Black |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66956-030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.