
This 64-position 2-row rectangular connector features 64 female socket contacts with brass material and gold plating. It has a black housing and measures 81.28mm in length with a 2.54mm pitch. The connector is available in a rail/tube packaging with 7 pieces per package and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Amphenol 66956-032LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 6.1mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.25kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERCON PV™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66956-032LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.