Amphenol 66987-025LF technical specifications.
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Length | 63.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66987-025LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.