Amphenol 66998-001LF technical specifications.
| Depth | 9.5mm |
| Lead Free | Lead Free |
| Length | 56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 66998-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.