MountingCable
Quick Jump:
Technical Specifications
Amphenol 67-01C18-24S technical specifications.
General
Contact Material
Copper Alloy
Contact Plating
Gold
Gender
Female
Length
47.49mm
Max Current Rating
7.5A
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Cable
Number of Contacts
24
Orientation
Straight
Packaging
Bulk
Plating
Anodized
Strain Relief
Yes (With)
Compliance
RoHS
Not Compliant
Datasheet
Amphenol 67-01C18-24S Datasheet
Download the complete datasheet for Amphenol 67-01C18-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.