Amphenol 67-01J14-9S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Anodized |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67-01J14-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.