Amphenol 67-02E14-9S technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67-02E14-9S to view detailed technical specifications.
No datasheet is available for this part.