Amphenol 67-06C14-9PW technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 67-06C14-9PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.