Amphenol 67-06E18-64P technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67-06E18-64P to view detailed technical specifications.
No datasheet is available for this part.