Amphenol 67000-006LF technical specifications.
| Current Rating | 3A |
| Depth | 14mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.59mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67000-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.