Amphenol 67013-006 technical specifications.
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Berg Duflex |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67013-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.