This 9-contact cable mount housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 2.54mm and a maximum voltage rating of 1000VAC. The housing is designed for use in cable mount applications and is suitable for a variety of electrical connections.
Amphenol 67013-009 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67013-009 to view detailed technical specifications.
No datasheet is available for this part.