The Amphenol 67013-009LF is a 9-position, 1-row, straight cable mount wire housing with a blue housing color and lead-free construction. It has a current rating of 3A and a maximum operating temperature of 125°C. The housing is made from a UL94 V-0 rated material and is RoHS compliant. It is available in a bulk packaging quantity of 500 units.
Amphenol 67013-009LF technical specifications.
| Current Rating | 3A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 22.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-009LF to view detailed technical specifications.
No datasheet is available for this part.
