This 15-contact cable mount housing features a straight body orientation and crimp termination method. It is designed for use with cable mount applications and has a maximum voltage rating of 1000VAC. The housing is suitable for use in a variety of electrical and electronic applications.
Amphenol 67013-015 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67013-015 to view detailed technical specifications.
No datasheet is available for this part.