
The Amphenol 67013-016LF is a 500V 3A cable mount wire housing with 16 positions. It features a UL94 V-0 flammability rating and is lead free. The housing is blue in color and has a pitch of 2.54mm. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The wire housing is RoHS compliant and is available in bulk packaging.
Amphenol 67013-016LF technical specifications.
| Current Rating | 3A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 40.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-016LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.