The 67013-019LF is a 19-position female wire housing from Amphenol, rated for 500V and 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The housing is made from a UL94 V-0 rated material and is lead free. It is available in a bulk packaging option with 300 units per package.
Amphenol 67013-019LF technical specifications.
| Current Rating | 3A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 48.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-019LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.