
This cable mount wire housing has a voltage rating of 500V and a current rating of 3A. It can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The housing is made of lead-free material and is RoHS compliant. It has a flammability rating of UL94 V-0 and is available in a package quantity of 100. The wire housing has a pitch of 2.54mm and a length of 58.34mm.
Amphenol 67013-023LF technical specifications.
| Current Rating | 3A |
| Depth | 13.85mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 58.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-023LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.