This Amphenol wire housing features 25 crimp contacts with a terminal pitch of 2.54mm, suitable for cable mount applications. The housing is rated for a maximum voltage of 1000VAC and has a straight body orientation. It is designed for use with crimp termination methods and is suitable for use in a variety of electrical applications.
Amphenol 67013-025 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67013-025 to view detailed technical specifications.
No datasheet is available for this part.