Amphenol 67013-027 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 27 |
| Terminal Pitch | 2.54mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67013-027 to view detailed technical specifications.
No datasheet is available for this part.