Amphenol 67013-028LF technical specifications.
| Depth | 13.85mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 71.04mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Berg Duflex |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-028LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.