
This 30-position wire housing from Amphenol features a 1kV max voltage rating and is designed for use in high-reliability applications. The housing is made from lead-free materials and is available in a bulk packaging configuration. The wire housing has a straight orientation and a pitch of 2.54mm, making it suitable for a variety of wire sizes. It is also RoHS compliant, making it a suitable choice for environmentally friendly designs.
Amphenol 67013-030LF technical specifications.
| Depth | 13.85mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 76.12mm |
| Max Voltage Rating (AC) | 1kV |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Berg Duflex |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.