The Amphenol 67013-033LF is a 33-position cable mount wire housing with a maximum voltage rating of 1kV AC. It has a pitch of 2.54mm and is designed for lead-free applications. The housing is blue in color and is available in bulk packaging with 100 units per package. The wire housing is suitable for use in a variety of applications where a high voltage rating is required.
Amphenol 67013-033LF technical specifications.
| Depth | 13.85mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 83.74mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Berg Duflex |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67013-033LF to view detailed technical specifications.
No datasheet is available for this part.