Amphenol 67016-020LF technical specifications.
| Depth | 5.8mm |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 684 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67016-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.