Amphenol 67016-050LF technical specifications.
| Depth | 5.8mm |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 288 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Quickie™, Basics+ |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67016-050LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.