Amphenol 67094-007LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.173inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | Relimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67094-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.