Amphenol 67094-010 technical specifications.
| Contact Mating Length | 4.4mm |
| Contact Post Length | 3.5mm |
| Number of Positions | 10 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Relimate |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67094-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.