Amphenol 67094-058 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 4.4mm |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Current Rating | 2A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Relimate |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67094-058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.