Amphenol 67094-059LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.173inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Depth | 5.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Relimate |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67094-059LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.