Amphenol 67094-064 technical specifications.
| Contact Mating Length | 4.4mm |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Series | Relimate |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67094-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.