Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Relimate |
| RoHS | Compliant |