This female socket contact is part of the Relimate series from Amphenol. It has a nickel-plated contact and is designed for lead-free applications. The contact is available in a bulk packaging quantity of 1000 pieces and is suitable for free-hanging mount. The contact has a depth of 7.9mm and a length of 7.5mm, with a pitch of 2.5mm. It is compliant with RoHS regulations and is suitable for use in rectangular connectors.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Nickel |
| Contact Type | Female Socket |
| Depth | 7.9mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Relimate |
| Termination | Through Hole |
| RoHS | Compliant |