Amphenol 67096-004LF technical specifications.
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Relimate |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67096-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.