Amphenol 67117-002 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 6.1 |
| Product Depth (mm) | 8.4 |
| Product Height (mm) | 6.1 |
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 4 |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 67117-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.