This 10-position shrouded header features a right-angle orientation and a 2.54mm pitch. It is designed for through-hole mounting and has a black housing color. The header has 10 female socket contacts made of brass with a gold plating. It is available in a package quantity of 100 and is packaged in a rail/tube format. The product is RoHS compliant.
Amphenol 67227-005LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 12.7mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-005LF to view detailed technical specifications.
No datasheet is available for this part.