This 2-row right angle header features brass contacts with gold plating, a depth of 8.38mm, and a length of 15.24mm. It is designed for through hole mounting and has a black housing color. The header is not RoHS compliant and has a termination of solder.
Amphenol 67227-006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 15.24mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67227-006 to view detailed technical specifications.
No datasheet is available for this part.