Amphenol 67227-007 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Manufacturer Series | 67227 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (30) OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 67227-007 to view detailed technical specifications.
No datasheet is available for this part.