This right angle connector features two rows with a 2.54mm pitch, constructed with brass contacts plated with gold. The housing is black in color and measures 20.32mm in length. The connector has a depth of 8.38mm and is terminated with solder. It is not RoHS compliant.
Amphenol 67227-008 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 20.32mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67227-008 to view detailed technical specifications.
No datasheet is available for this part.