This 16-position shrouded header features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and is plated with gold for reliable connections. The header is packaged in a rail/tube format with 100 units per package. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Amphenol 67227-008LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-008LF to view detailed technical specifications.
No datasheet is available for this part.