This 18-position rectangular connector features a 2-row design with 0.1inch pitch and is suitable for through hole mounting. The connector is plated with gold and has a black color. It is available in packaging quantities of 100 and is compliant with RoHS regulations.
Amphenol 67227-009LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-009LF to view detailed technical specifications.
No datasheet is available for this part.