This 2-row right angle connector features brass contacts with gold plating, a depth of 8.38mm, and a length of 40.64mm. It has a black housing and a pitch of 2.54mm. The connector is not RoHS compliant and has a termination type of solder.
Amphenol 67227-016 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 40.64mm |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 67227-016 to view detailed technical specifications.
No datasheet is available for this part.