This 36-contact socket strip features a right-angle body orientation and SKT gender. It is designed for through-hole mounting and uses solder termination. The product measures 45.72mm in length, 8.38mm in depth, and 6.1mm in height. It is suitable for use in various applications, including memory card sockets.
Amphenol 67227-018 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 45.72 |
| Product Depth (mm) | 8.38 |
| Product Height (mm) | 6.1 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 67227-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.