This 40-position 2-row right angle rectangular connector features a black housing and gold-plated brass contacts. It has a depth of 8.38mm and a length of 50.8mm, with a pitch of 2.54mm and a row spacing of 0.1inch. The connector is RoHS compliant and available in a 100-pack quantity, packaged in rail or tube format.
Amphenol 67227-020LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-020LF to view detailed technical specifications.
No datasheet is available for this part.