This 44-position 2-row shrouded header features a through hole mount and 0.1inch pitch. It is available in a 100-pack quantity and is packaged in a rail/tube format. The contacts are gold plated and the header is RoHS compliant.
Amphenol 67227-022LF technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-022LF to view detailed technical specifications.
No datasheet is available for this part.