This 48-position, 2-row right angle female socket header from Amphenol features a black housing and gold-plated brass contacts. It has a 2.54mm pitch and is designed for through-hole mounting. The header is available in packaging quantities of 100 and is compliant with RoHS regulations.
Amphenol 67227-024LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Length | 60.96mm |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 67227-024LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.